
NCV887720BSTGEVB | |
|---|---|
DigiKey Part Number | NCV887720BSTGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV887720BSTGEVB |
Description | EVAL BOARD FOR NCV887720 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | NCV887720 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 10V | |
Current - Output | 2.5A | |
Voltage - Input | 3.75V ~ 45V | |
Regulator Topology | Boost | |
Frequency - Switching | 440kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCV887720 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 917,74000 Kč | 2 917,74 Kč |
| Unit Price without VAT: | 2 917,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 530,46540 Kč |


