
NCV887701D1R2G | |
|---|---|
DigiKey Part Number | 488-NCV887701D1R2GTR-ND - Tape & Reel (TR) 488-NCV887701D1R2GCT-ND - Cut Tape (CT) 488-NCV887701D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV887701D1R2G |
Description | IC REG CTRLR BOOST 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV887701D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 40V | |
Frequency - Switching | 170kHz | |
Duty Cycle (Max) | 83% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 27,23880 Kč | 680,97 Kč |
| 100 | 24,29470 Kč | 2 429,47 Kč |
| 250 | 22,89368 Kč | 5 723,42 Kč |
| 500 | 22,04832 Kč | 11 024,16 Kč |
| 1 000 | 21,35266 Kč | 21 352,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,61827 Kč | 51 545,67 Kč |
| 5 000 | 20,17568 Kč | 100 878,40 Kč |
| 7 500 | 19,95409 Kč | 149 655,68 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


