Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFNW (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV881930MW00AR2G

DigiKey Part Number
488-NCV881930MW00AR2GTR-ND - Tape & Reel (TR)
488-NCV881930MW00AR2GCT-ND - Cut Tape (CT)
488-NCV881930MW00AR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV881930MW00AR2G
Description
IC CTLR SYNC BUCK 24QFNW
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFNW (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 37V
Frequency - Switching
410kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFNW (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1045,48200 Kč454,82 Kč
2541,61800 Kč1 040,45 Kč
10037,37640 Kč3 737,64 Kč
25035,35308 Kč8 838,27 Kč
50034,65846 Kč17 329,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00030,70296 Kč122 811,84 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč