


NCV8711ASN300T1G | |
|---|---|
DigiKey Part Number | 488-NCV8711ASN300T1GTR-ND - Tape & Reel (TR) 488-NCV8711ASN300T1GCT-ND - Cut Tape (CT) 488-NCV8711ASN300T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8711ASN300T1G |
Description | IC REG LINEAR 3V 100MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 10,76900 Kč | 107,69 Kč |
| 25 | 9,67360 Kč | 241,84 Kč |
| 100 | 8,47160 Kč | 847,16 Kč |
| 250 | 7,89624 Kč | 1 974,06 Kč |
| 500 | 7,55004 Kč | 3 775,02 Kč |
| 1 000 | 7,26488 Kč | 7 264,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,81433 Kč | 20 442,99 Kč |
| 6 000 | 6,64401 Kč | 39 864,06 Kč |
| 9 000 | 6,55872 Kč | 59 028,48 Kč |
| 15 000 | 6,46420 Kč | 96 963,00 Kč |
| 21 000 | 6,40899 Kč | 134 588,79 Kč |
| 30 000 | 6,35584 Kč | 190 675,20 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |







