NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8664CDT33RKG

DigiKey Part Number
488-NCV8664CDT33RKGTR-ND - Tape & Reel (TR)
488-NCV8664CDT33RKGCT-ND - Cut Tape (CT)
488-NCV8664CDT33RKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8664CDT33RKG
Description
IC REG LINEAR 3.3V 150MA DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
29 µA
Current - Supply (Max)
30 µA
PSRR
67dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1027,61800 Kč276,18 Kč
2523,25600 Kč581,40 Kč
10018,32400 Kč1 832,40 Kč
25015,90116 Kč3 975,29 Kč
50014,41040 Kč7 205,20 Kč
1 00013,16193 Kč13 161,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,45890 Kč31 147,25 Kč
5 00012,16576 Kč60 828,80 Kč
7 50012,01902 Kč90 142,65 Kč
12 50011,85640 Kč148 205,00 Kč
17 50011,76139 Kč205 824,33 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč