



NCV8570BSN25T1G | |
|---|---|
DigiKey Part Number | 488-NCV8570BSN25T1GTR-ND - Tape & Reel (TR) 488-NCV8570BSN25T1GCT-ND - Cut Tape (CT) 488-NCV8570BSN25T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8570BSN25T1G |
Description | IC REG LINEAR 2.5V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8570BSN25T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 82dB ~ 63dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 250 | 3,40336 Kč | 850,84 Kč |
| 500 | 3,23202 Kč | 1 616,01 Kč |
| 1 000 | 3,09091 Kč | 3 090,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83186 Kč | 8 495,58 Kč |
| 6 000 | 2,74909 Kč | 16 494,54 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

