


NCV8560SN330T1G | |
---|---|
DigiKey Part Number | NCV8560SN330T1GOSTR-ND - Tape & Reel (TR) NCV8560SN330T1GOSCT-ND - Cut Tape (CT) NCV8560SN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560SN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560SN330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,00000 Kč | 30,00 Kč |
10 | 18,37200 Kč | 183,72 Kč |
25 | 15,35600 Kč | 383,90 Kč |
100 | 11,92310 Kč | 1 192,31 Kč |
250 | 10,23752 Kč | 2 559,38 Kč |
500 | 9,20102 Kč | 4 600,51 Kč |
1 000 | 8,33221 Kč | 8 332,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,19642 Kč | 21 589,26 Kč |
6 000 | 7,01825 Kč | 42 109,50 Kč |
9 000 | 6,92905 Kč | 62 361,45 Kč |
15 000 | 6,83021 Kč | 102 453,15 Kč |
21 000 | 6,77247 Kč | 142 221,87 Kč |
30 000 | 6,71690 Kč | 201 507,00 Kč |
Unit Price without VAT: | 30,00000 Kč |
---|---|
Unit Price with VAT: | 36,30000 Kč |