


NCV8560SN330T1G | |
|---|---|
DigiKey Part Number | NCV8560SN330T1GOSTR-ND - Tape & Reel (TR) NCV8560SN330T1GOSCT-ND - Cut Tape (CT) NCV8560SN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560SN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560SN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 Kč | 29,96 Kč |
| 10 | 18,35100 Kč | 183,51 Kč |
| 25 | 15,33800 Kč | 383,45 Kč |
| 100 | 11,90940 Kč | 1 190,94 Kč |
| 250 | 10,22572 Kč | 2 556,43 Kč |
| 500 | 9,19042 Kč | 4 595,21 Kč |
| 1 000 | 8,32261 Kč | 8 322,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,18813 Kč | 21 564,39 Kč |
| 6 000 | 7,01017 Kč | 42 061,02 Kč |
| 9 000 | 6,92107 Kč | 62 289,63 Kč |
| 15 000 | 6,82234 Kč | 102 335,10 Kč |
| 21 000 | 6,76466 Kč | 142 057,86 Kč |
| 30 000 | 6,70917 Kč | 201 275,10 Kč |
| Unit Price without VAT: | 29,96000 Kč |
|---|---|
| Unit Price with VAT: | 36,25160 Kč |

