Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFNW (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8537MLADJR2G

DigiKey Part Number
488-NCV8537MLADJR2GTR-ND - Tape & Reel (TR)
488-NCV8537MLADJR2GCT-ND - Cut Tape (CT)
488-NCV8537MLADJR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8537MLADJR2G
Description
IC REG LIN POS ADJ 500MA 10DFNW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
220 µA
Mfr
Current - Supply (Max)
14 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
12V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
1.25V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
10-DFNW (3x3)
Voltage Dropout (Max)
0.34V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,24700 Kč182,47 Kč
2516,51280 Kč412,82 Kč
10014,59150 Kč1 459,15 Kč
25013,67472 Kč3 418,68 Kč
50013,12208 Kč6 561,04 Kč
1 00012,85078 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,75342 Kč35 260,26 Kč
6 00011,48657 Kč68 919,42 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč