
NCV8518CPWR2G | |
|---|---|
DigiKey Part Number | 488-NCV8518CPWR2GTR-ND - Tape & Reel (TR) 488-NCV8518CPWR2GCT-ND - Cut Tape (CT) 488-NCV8518CPWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8518CPWR2G |
Description | IC REG LINEAR 5V 250MA 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | - | |
Control Features | Enable, Reset, Wake-Up, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 25 | 38,58600 Kč | 964,65 Kč |
| 100 | 34,60680 Kč | 3 460,68 Kč |
| 250 | 32,71152 Kč | 8 177,88 Kč |
| 500 | 31,96652 Kč | 15 983,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,73506 Kč | 29 735,06 Kč |
| 2 000 | 28,98344 Kč | 57 966,88 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

