


NCV8508CPD501R2G | |
|---|---|
DigiKey Part Number | 488-NCV8508CPD501R2GTR-ND - Tape & Reel (TR) 488-NCV8508CPD501R2GCT-ND - Cut Tape (CT) 488-NCV8508CPD501R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8508CPD501R2G |
Description | IC REG LINEAR 5V 250MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 150 mA |
Mfr | Control Features Delay, Reset, Wake-Up, Watchdog |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 26,52480 Kč | 663,12 Kč |
| 100 | 23,63950 Kč | 2 363,95 Kč |
| 250 | 22,26292 Kč | 5 565,73 Kč |
| 500 | 21,43350 Kč | 10 716,75 Kč |
| 1 000 | 21,39969 Kč | 21 399,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,44591 Kč | 48 614,78 Kč |
| 5 000 | 19,02410 Kč | 95 120,50 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

