Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8440ASTT3G

DigiKey Part Number
488-NCV8440ASTT3GTR-ND - Tape & Reel (TR)
488-NCV8440ASTT3GCT-ND - Cut Tape (CT)
488-NCV8440ASTT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8440ASTT3G
Description
MOSFET N-CH 59V 2.6A SOT223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8440ASTT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.6A
Mfr
Rds On (Typ)
95mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Over Voltage
Switch Type
Operating Temperature
-55°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-223 (TO-261)
Interface
On/Off
Package / Case
Voltage - Load
52V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,29500 Kč242,95 Kč
10016,27140 Kč1 627,14 Kč
50012,83104 Kč6 415,52 Kč
1 00011,72381 Kč11 723,81 Kč
2 00010,82038 Kč21 640,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,35487 Kč37 419,48 Kč
8 0008,84016 Kč70 721,28 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč