
NCV8440ASTT3G | |
|---|---|
DigiKey Part Number | 488-NCV8440ASTT3GTR-ND - Tape & Reel (TR) 488-NCV8440ASTT3GCT-ND - Cut Tape (CT) 488-NCV8440ASTT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8440ASTT3G |
Description | MOSFET N-CH 59V 2.6A SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8440ASTT3G Models |
Category | Current - Output (Max) 2.6A |
Mfr | Rds On (Typ) 95mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Voltage |
Switch Type | Operating Temperature -55°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223 (TO-261) |
Interface On/Off | Package / Case |
Voltage - Load 52V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 100 | 16,27140 Kč | 1 627,14 Kč |
| 500 | 12,83104 Kč | 6 415,52 Kč |
| 1 000 | 11,72381 Kč | 11 723,81 Kč |
| 2 000 | 10,82038 Kč | 21 640,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,35487 Kč | 37 419,48 Kč |
| 8 000 | 8,84016 Kč | 70 721,28 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

