DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8413DTRKG

DigiKey Part Number
488-NCV8413DTRKGTR-ND - Tape & Reel (TR)
488-NCV8413DTRKGCT-ND - Cut Tape (CT)
488-NCV8413DTRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8413DTRKG
Description
LS SMART FET MPW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 22A DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
22A
Rds On (Typ)
37mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1033,07000 Kč330,70 Kč
2530,15200 Kč753,80 Kč
10026,94610 Kč2 694,61 Kč
25025,41660 Kč6 354,15 Kč
50024,49420 Kč12 247,10 Kč
1 00023,73493 Kč23 734,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,93330 Kč57 333,25 Kč
5 00022,45016 Kč112 250,80 Kč
7 50022,20834 Kč166 562,55 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč