Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA DPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8184DTRKG

DigiKey Part Number
488-NCV8184DTRKGTR-ND - Tape & Reel (TR)
488-NCV8184DTRKGCT-ND - Cut Tape (CT)
488-NCV8184DTRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8184DTRKG
Description
IC REG LIN POS ADJ 70MA DPAK-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV8184DTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 60mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
7 mA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 998
Factory Stock: 2 500
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,41300 Kč154,13 Kč
2513,90920 Kč347,73 Kč
10012,25860 Kč1 225,86 Kč
25011,47248 Kč2 868,12 Kč
50010,99792 Kč5 498,96 Kč
1 00010,60756 Kč10 607,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,19512 Kč25 487,80 Kč
5 0009,94663 Kč49 733,15 Kč
7 5009,82219 Kč73 666,43 Kč
12 5009,68433 Kč121 054,12 Kč
17 5009,60377 Kč168 065,98 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč