


NCV8184DTRKG | |
|---|---|
DigiKey Part Number | 488-NCV8184DTRKGTR-ND - Tape & Reel (TR) 488-NCV8184DTRKGCT-ND - Cut Tape (CT) 488-NCV8184DTRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8184DTRKG |
Description | IC REG LIN POS ADJ 70MA DPAK-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8184DTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 7 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 13,90920 Kč | 347,73 Kč |
| 100 | 12,25860 Kč | 1 225,86 Kč |
| 250 | 11,47248 Kč | 2 868,12 Kč |
| 500 | 10,99792 Kč | 5 498,96 Kč |
| 1 000 | 10,60756 Kč | 10 607,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,19512 Kč | 25 487,80 Kč |
| 5 000 | 9,94663 Kč | 49 733,15 Kč |
| 7 500 | 9,82219 Kč | 73 666,43 Kč |
| 12 500 | 9,68433 Kč | 121 054,12 Kč |
| 17 500 | 9,60377 Kč | 168 065,98 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

