


NCV8177BMX120TCG-A642 | |
|---|---|
DigiKey Part Number | 488-NCV8177BMX120TCG-A642TR-ND - Tape & Reel (TR) 488-NCV8177BMX120TCG-A642CT-ND - Cut Tape (CT) 488-NCV8177BMX120TCG-A642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177BMX120TCG-A642 |
Description | IC REG LINEAR 1.2V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | PSRR 75dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 90 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 25 | 3,87920 Kč | 96,98 Kč |
| 100 | 3,33690 Kč | 333,69 Kč |
| 250 | 3,07576 Kč | 768,94 Kč |
| 500 | 2,91852 Kč | 1 459,26 Kč |
| 1 000 | 2,78942 Kč | 2 789,42 Kč |
| 2 500 | 2,66442 Kč | 6 661,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49574 Kč | 12 478,70 Kč |
| 10 000 | 2,43000 Kč | 24 300,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

