4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8177BMX120TCG-A642

DigiKey Part Number
488-NCV8177BMX120TCG-A642TR-ND - Tape & Reel (TR)
488-NCV8177BMX120TCG-A642CT-ND - Cut Tape (CT)
488-NCV8177BMX120TCG-A642DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8177BMX120TCG-A642
Description
IC REG LINEAR 1.2V 500MA 4-XDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 973
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
104,24400 Kč42,44 Kč
253,76160 Kč94,04 Kč
1003,23120 Kč323,12 Kč
2502,97860 Kč744,65 Kč
5002,82670 Kč1 413,35 Kč
1 0002,70166 Kč2 701,66 Kč
2 5002,56946 Kč6 423,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,48981 Kč12 449,05 Kč
10 0002,42423 Kč24 242,30 Kč
15 0002,39140 Kč35 871,00 Kč
25 0002,35501 Kč58 875,25 Kč
35 0002,33375 Kč81 681,25 Kč
50 0002,31330 Kč115 665,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč