


NCV8177AMTW085TCG | |
|---|---|
DigiKey Part Number | NCV8177AMTW085TCGOSTR-ND - Tape & Reel (TR) NCV8177AMTW085TCGOSCT-ND - Cut Tape (CT) NCV8177AMTW085TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMTW085TCG |
Description | IC REG LIN 0.85V 500MA 8-WDFNW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,68760 Kč | 192,19 Kč |
| 100 | 6,69810 Kč | 669,81 Kč |
| 250 | 6,22828 Kč | 1 557,07 Kč |
| 500 | 5,94368 Kč | 2 971,84 Kč |
| 1 000 | 5,71002 Kč | 5 710,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42101 Kč | 16 263,03 Kč |
| 6 000 | 5,27962 Kč | 31 677,72 Kč |
| 9 000 | 5,20882 Kč | 46 879,38 Kč |
| 15 000 | 5,13038 Kč | 76 955,70 Kč |
| 21 000 | 5,08450 Kč | 106 774,50 Kč |
| 30 000 | 5,04043 Kč | 151 212,90 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |






