Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170BXV300T2G

DigiKey Part Number
488-NCV8170BXV300T2GTR-ND - Tape & Reel (TR)
488-NCV8170BXV300T2GCT-ND - Cut Tape (CT)
488-NCV8170BXV300T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170BXV300T2G
Description
IC REG LINEAR 3V 150MA SOT-563
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCV8170BXV300T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.9 µA
Mfr
PSRR
47dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-563, SOT-666
Voltage Dropout (Max)
0.26V @ 150mA
Supplier Device Package
SOT-563
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8170AXV300T2Gonsemi1 562NCV8170AXV300T2GOSCT-ND9,45000 KčParametric Equivalent
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,55100 Kč65,51 Kč
255,83760 Kč145,94 Kč
1005,05630 Kč505,63 Kč
2504,68508 Kč1 171,27 Kč
5004,46082 Kč2 230,41 Kč
1 0004,27603 Kč4 276,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,88227 Kč15 529,08 Kč
8 0003,78227 Kč30 258,16 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč