


NCV8170BXV280T2G | |
|---|---|
DigiKey Part Number | 488-NCV8170BXV280T2GTR-ND - Tape & Reel (TR) 488-NCV8170BXV280T2GCT-ND - Cut Tape (CT) 488-NCV8170BXV280T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BXV280T2G |
Description | IC REG LINEAR 2.8V 150MA SOT-563 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170BXV280T2G Models |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 40dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SOT-563, SOT-666 |
Voltage Dropout (Max) 0.315V @ 150mA | Supplier Device Package SOT-563 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8170AXV280T2G | onsemi | 3 930 | 488-NCV8170AXV280T2GCT-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 100 | 5,05630 Kč | 505,63 Kč |
| 250 | 4,68508 Kč | 1 171,27 Kč |
| 500 | 4,46082 Kč | 2 230,41 Kč |
| 1 000 | 4,27603 Kč | 4 276,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,88227 Kč | 15 529,08 Kč |
| 8 000 | 3,78227 Kč | 30 258,16 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

