

NCV8170BXV250T2G | |
|---|---|
DigiKey Part Number | 488-NCV8170BXV250T2GTR-ND - Tape & Reel (TR) 488-NCV8170BXV250T2GCT-ND - Cut Tape (CT) 488-NCV8170BXV250T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BXV250T2G |
Description | IC REG LINEAR 2.5V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170BXV250T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 6,31100 Kč | 63,11 Kč |
| 25 | 5,62400 Kč | 140,60 Kč |
| 100 | 4,87010 Kč | 487,01 Kč |
| 250 | 4,51260 Kč | 1 128,15 Kč |
| 500 | 4,29598 Kč | 2 147,99 Kč |
| 1 000 | 4,11830 Kč | 4 118,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,85121 Kč | 15 404,84 Kč |
| 8 000 | 3,75200 Kč | 30 016,00 Kč |
| 12 000 | 3,70232 Kč | 44 427,84 Kč |
| 20 000 | 3,64727 Kč | 72 945,40 Kč |
| 28 000 | 3,61509 Kč | 101 222,52 Kč |
| 40 000 | 3,58415 Kč | 143 366,00 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |

