SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-563

NCV8170AXV300T2G

DigiKey Part Number
NCV8170AXV300T2GOSTR-ND - Tape & Reel (TR)
NCV8170AXV300T2GOSCT-ND - Cut Tape (CT)
NCV8170AXV300T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170AXV300T2G
Description
IC REG LINEAR 3V 150MA SOT-563
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCV8170AXV300T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.9 µA
PSRR
47dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 932
Factory Stock: 64 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
106,31100 Kč63,11 Kč
255,62400 Kč140,60 Kč
1004,87010 Kč487,01 Kč
2504,51260 Kč1 128,15 Kč
5004,29598 Kč2 147,99 Kč
1 0004,11830 Kč4 118,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,85121 Kč15 404,84 Kč
8 0003,75200 Kč30 016,00 Kč
12 0003,70232 Kč44 427,84 Kč
20 0003,64727 Kč72 945,40 Kč
28 0003,61509 Kč101 222,52 Kč
40 0003,58415 Kč143 366,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč