

NCV8170AXV250T2G | |
---|---|
DigiKey Part Number | NCV8170AXV250T2GOSTR-ND - Tape & Reel (TR) NCV8170AXV250T2GOSCT-ND - Cut Tape (CT) NCV8170AXV250T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV250T2G |
Description | IC REG LINEAR 2.5V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV250T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 6,31100 Kč | 63,11 Kč |
25 | 5,62400 Kč | 140,60 Kč |
100 | 4,87010 Kč | 487,01 Kč |
250 | 4,51260 Kč | 1 128,15 Kč |
500 | 4,29598 Kč | 2 147,99 Kč |
1 000 | 4,11830 Kč | 4 118,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 3,85121 Kč | 15 404,84 Kč |
8 000 | 3,75200 Kč | 30 016,00 Kč |
12 000 | 3,70232 Kč | 44 427,84 Kč |
20 000 | 3,64727 Kč | 72 945,40 Kč |
28 000 | 3,61509 Kč | 101 222,52 Kč |
40 000 | 3,58415 Kč | 143 366,00 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |