


NCV8164ASN280T1G | |
|---|---|
DigiKey Part Number | 488-NCV8164ASN280T1GTR-ND - Tape & Reel (TR) 488-NCV8164ASN280T1GCT-ND - Cut Tape (CT) 488-NCV8164ASN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164ASN280T1G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.185V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82380 Kč | 14 471,40 Kč |
| 6 000 | 4,69543 Kč | 28 172,58 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

