Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP Top View

NCV8164ASN180T1G

DigiKey Part Number
488-NCV8164ASN180T1GTR-ND - Tape & Reel (TR)
488-NCV8164ASN180T1GCT-ND - Cut Tape (CT)
488-NCV8164ASN180T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8164ASN180T1G
Description
IC REG LINEAR 1.8V 300MA 5-TSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.255V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
83dB ~ 61dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 072
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,93700 Kč79,37 Kč
257,08880 Kč177,22 Kč
1006,16290 Kč616,29 Kč
2505,72320 Kč1 430,80 Kč
5005,45738 Kč2 728,69 Kč
1 0005,23879 Kč5 238,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,82380 Kč14 471,40 Kč
6 0004,69543 Kč28 172,58 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč