



NCV8163AMX250TBG | |
|---|---|
DigiKey Part Number | 488-NCV8163AMX250TBGTR-ND - Tape & Reel (TR) 488-NCV8163AMX250TBGCT-ND - Cut Tape (CT) 488-NCV8163AMX250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163AMX250TBG |
Description | IC REG LINEAR 2.5V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 92dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 250 | 4,04672 Kč | 1 011,68 Kč |
| 500 | 3,84852 Kč | 1 924,26 Kč |
| 1 000 | 3,68515 Kč | 3 685,15 Kč |
| 2 500 | 3,56286 Kč | 8 907,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,30970 Kč | 16 548,50 Kč |
| 10 000 | 3,22670 Kč | 32 267,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


