Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8161BSN300T1G

DigiKey Part Number
NCV8161BSN300T1GOSTR-ND - Tape & Reel (TR)
NCV8161BSN300T1GOSCT-ND - Cut Tape (CT)
NCV8161BSN300T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8161BSN300T1G
Description
IC REG LINEAR 3V 450MA 5-TSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8161BSN300T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 122
Factory Stock: 33 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,16800 Kč161,68 Kč
2514,60640 Kč365,16 Kč
10012,87600 Kč1 287,60 Kč
25012,05284 Kč3 013,21 Kč
50011,55604 Kč5 778,02 Kč
1 00011,25724 Kč11 257,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,33179 Kč30 995,37 Kč
6 00010,09167 Kč60 550,02 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč