



NCV8161BSN280T1G | |
|---|---|
DigiKey Part Number | NCV8161BSN280T1GOSTR-ND - Tape & Reel (TR) NCV8161BSN280T1GOSCT-ND - Cut Tape (CT) NCV8161BSN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161BSN280T1G |
Description | IC REG LINEAR 2.8V 450MA 5-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8161BSN280T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.345V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 25 | 2,61880 Kč | 65,47 Kč |
| 100 | 2,23340 Kč | 223,34 Kč |
| 250 | 2,04944 Kč | 512,36 Kč |
| 500 | 1,93870 Kč | 969,35 Kč |
| 1 000 | 1,84714 Kč | 1 847,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73445 Kč | 5 203,35 Kč |
| 6 000 | 1,67926 Kč | 10 075,56 Kč |
| 9 000 | 1,65163 Kč | 14 864,67 Kč |
| 15 000 | 1,62100 Kč | 24 315,00 Kč |
| 21 000 | 1,60310 Kč | 33 665,10 Kč |
| 30 000 | 1,58589 Kč | 47 576,70 Kč |
| 75 000 | 1,54881 Kč | 116 160,75 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

