



NCV8161AMX290TBG | |
|---|---|
DigiKey Part Number | NCV8161AMX290TBGOSTR-ND - Tape & Reel (TR) NCV8161AMX290TBGOSCT-ND - Cut Tape (CT) NCV8161AMX290TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX290TBG |
Description | IC REG LINEAR 2.9V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 23 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 100 | 3,16650 Kč | 316,65 Kč |
| 250 | 2,91788 Kč | 729,47 Kč |
| 500 | 2,76796 Kč | 1 383,98 Kč |
| 1 000 | 2,64407 Kč | 2 644,07 Kč |
| 2 500 | 2,51875 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36379 Kč | 11 818,95 Kč |
| 10 000 | 2,30088 Kč | 23 008,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

