



NCV8161AMX290TBG | |
|---|---|
DigiKey Part Number | NCV8161AMX290TBGOSTR-ND - Tape & Reel (TR) NCV8161AMX290TBGOSCT-ND - Cut Tape (CT) NCV8161AMX290TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX290TBG |
Description | IC REG LINEAR 2.9V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| 25 | 3,59520 Kč | 89,88 Kč |
| 100 | 3,08380 Kč | 308,38 Kč |
| 250 | 2,84008 Kč | 710,02 Kč |
| 500 | 2,69398 Kč | 1 346,99 Kč |
| 1 000 | 2,57357 Kč | 2 573,57 Kč |
| 2 500 | 2,44635 Kč | 6 115,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36964 Kč | 11 848,20 Kč |
| 10 000 | 2,30658 Kč | 23 065,80 Kč |
| 15 000 | 2,27499 Kč | 34 124,85 Kč |
| 25 000 | 2,23996 Kč | 55 999,00 Kč |
| 35 000 | 2,21952 Kč | 77 683,20 Kč |
| 50 000 | 2,19984 Kč | 109 992,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

