Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
onsemi LDO Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8160AMX330TBG

DigiKey Part Number
NCV8160AMX330TBGOSTR-ND - Tape & Reel (TR)
NCV8160AMX330TBGOSCT-ND - Cut Tape (CT)
NCV8160AMX330TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8160AMX330TBG
Description
IC REG LINEAR 3.3V 250MA 4-XDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCV8160AMX330TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.145V @ 250mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,96900 Kč39,69 Kč
253,51080 Kč87,77 Kč
1003,01320 Kč301,32 Kč
2502,77424 Kč693,56 Kč
5002,63020 Kč1 315,10 Kč
1 0002,51178 Kč2 511,78 Kč
2 5002,38705 Kč5 967,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24385 Kč11 219,25 Kč
10 0002,18358 Kč21 835,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč