Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
onsemi LDO Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8160AMX300TBG

DigiKey Part Number
NCV8160AMX300TBGOSTR-ND - Tape & Reel (TR)
NCV8160AMX300TBGOSCT-ND - Cut Tape (CT)
NCV8160AMX300TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8160AMX300TBG
Description
IC REG LINEAR 3V 250MA 4-XDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.155V @ 250mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 258
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,69400 Kč46,94 Kč
254,16800 Kč104,20 Kč
1003,58900 Kč358,90 Kč
2503,31244 Kč828,11 Kč
5003,14572 Kč1 572,86 Kč
1 0003,00868 Kč3 008,68 Kč
2 5002,86381 Kč7 159,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,77650 Kč13 882,50 Kč
10 0002,70461 Kč27 046,10 Kč
15 0002,66861 Kč40 029,15 Kč
25 0002,62874 Kč65 718,50 Kč
35 0002,60544 Kč91 190,40 Kč
50 0002,58302 Kč129 151,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč