Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8154MW180280TBG

DigiKey Part Number
NCV8154MW180280TBGOSTR-ND - Tape & Reel (TR)
NCV8154MW180280TBGOSCT-ND - Cut Tape (CT)
NCV8154MW180280TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8154MW180280TBG
Description
IC REG LINEAR 1.8V/2.8V 10DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8154MW180280TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 300mA, 0.29V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
200 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,68800 Kč106,88 Kč
259,59200 Kč239,80 Kč
1008,39080 Kč839,08 Kč
2507,81796 Kč1 954,49 Kč
5007,47234 Kč3 736,17 Kč
1 0007,18783 Kč7 187,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,63740 Kč19 912,20 Kč
6 0006,47043 Kč38 822,58 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč