NCV7812ABTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8 854
Unit Price: 25,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 276
Unit Price: 25,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 150
Unit Price: 24,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 910
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 850
Unit Price: 9,25942 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV7812ABTG

DigiKey Part Number
488-NCV7812ABTG-ND
Manufacturer
Manufacturer Product Number
NCV7812ABTG
Description
IC REG LINEAR 12V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
NCV7812ABTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 mA
Mfr
PSRR
60dB (1kHz)
Packaging
Tube
Protection Features
Over Temperature, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
35V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
TO-220
Voltage Dropout (Max)
2V @ 1A (Typ)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L7812ABVSTMicroelectronics8 854497-1449-5-ND25,41000 KčSimilar
L7812ACVSTMicroelectronics3 276497-1450-5-ND25,20000 KčSimilar
L7812CVSTMicroelectronics13 150497-1452-5-ND24,57000 KčSimilar
L78M12CVSTMicroelectronics4 910497-1464-5-ND23,94000 KčSimilar
NCV7812ABTGRochester Electronics, LLC8 8502156-NCV7812ABTG-OS-ND9,25942 KčParametric Equivalent
Obsolete
Marketplace Stock: 8 850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 400In Stock
Ships from Rochester Electronics, LLC
6 450In Stock
Ships from Flip Electronics