Power Switch/Driver 1:4 N-Channel 2.3A 24-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7755DQR2G

DigiKey Part Number
488-NCV7755DQR2GTR-ND - Tape & Reel (TR)
488-NCV7755DQR2GCT-ND - Cut Tape (CT)
488-NCV7755DQR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7755DQR2G
Description
OCTAL HIGH-SIDE DRIVER THAT CAN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 2.3A 24-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
2.3A
Rds On (Typ)
900mOhm
Input Type
Non-Inverting
Features
Auto Restart, Internal PWM, Latch Function, Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Load, Over Temperature, Reverse Battery, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP-EP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,36000 Kč963,60 Kč
2589,02320 Kč2 225,58 Kč
10080,96410 Kč8 096,41 Kč
25080,31736 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,88874 Kč177 221,85 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč