Sensor Interface IC Digital Input SPI Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV77320DB0R2G

DigiKey Part Number
488-NCV77320DB0R2GTR-ND - Tape & Reel (TR)
488-NCV77320DB0R2GCT-ND - Cut Tape (CT)
488-NCV77320DB0R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV77320DB0R2G
Description
NCV77320DB0R2G
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Sensor Interface IC Digital Input SPI Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
12.5 mA
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Sensor Interface
Mounting Type
Surface Mount
Input Type
Digital
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
SPI
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,50000 Kč345,00 Kč
2531,47200 Kč786,80 Kč
10028,12680 Kč2 812,68 Kč
25026,53392 Kč6 633,48 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00022,90966 Kč91 638,64 Kč
8 00022,48180 Kč179 854,40 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč