
NCV7726DQBR2G | |
|---|---|
DigiKey Part Number | NCV7726DQBR2GOSTR-ND - Tape & Reel (TR) NCV7726DQBR2GOSCT-ND - Cut Tape (CT) NCV7726DQBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7726DQBR2G |
Description | IC HALF BRIDGE DRVR 500MA 24SSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (12) Driver DC Motors, General Purpose NMOS 24-SSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.15V ~ 5.25V |
Manufacturer onsemi | Voltage - Load 5.5V ~ 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Output Configuration Half Bridge (12) | Qualification AEC-Q100 |
Applications DC Motors, General Purpose | Features Charge Pump |
Interface Logic, SPI | Fault Protection Over Current, Over Temperature, Over Voltage, UVLO |
Load Type Inductive | Mounting Type Surface Mount |
Technology NMOS | Package / Case 24-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Rds On (Typ) 850mOhm LS, 850mOhm HS | Supplier Device Package 24-SSOP-EP |
Current - Output / Channel 500mA | Base Product Number |
Current - Peak Output 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,49600 Kč | 764,96 Kč |
| 25 | 70,45240 Kč | 1 761,31 Kč |
| 100 | 63,81080 Kč | 6 381,08 Kč |
| 250 | 60,71948 Kč | 15 179,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,89271 Kč | 134 731,77 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


