NCV7691 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7691GEVK

DigiKey Part Number
NCV7691GEVK-ND
Manufacturer
Manufacturer Product Number
NCV7691GEVK
Description
EVAL BOARD FOR NCV7691
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NCV7691 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
3 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
7V ~ 16V
Contents
Board(s)
Utilized IC / Part
NCV7691
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 330,84000 Kč4 330,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4 330,84000 Kč
Unit Price with VAT:5 240,31640 Kč