LED Driver IC 8 Output Linear PWM Dimming 100mA 24-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7683DQR2G

DigiKey Part Number
488-NCV7683DQR2GTR-ND - Tape & Reel (TR)
488-NCV7683DQR2GCT-ND - Cut Tape (CT)
488-NCV7683DQR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7683DQR2G
Description
IC LED DRVR LIN PWM 100MA 24SSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 100mA 24-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
-
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
24-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 780
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1043,94900 Kč439,49 Kč
2540,20680 Kč1 005,17 Kč
10036,08510 Kč3 608,51 Kč
25034,12092 Kč8 530,23 Kč
50033,40236 Kč16 701,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,03310 Kč75 082,75 Kč
5 00029,43122 Kč147 156,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč