
NCV7518MWATXG | |
|---|---|
DigiKey Part Number | NCV7518MWATXGTR-ND - Tape & Reel (TR) NCV7518MWATXGCT-ND - Cut Tape (CT) NCV7518MWATXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7518MWATXG |
Description | IC MOTOR DRIVER 3V-5.25V 32QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI, Parallel 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7518MWATXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Low Side (6) | |
Interface | SPI, Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 25 | 55,27520 Kč | 1 381,88 Kč |
| 100 | 49,89960 Kč | 4 989,96 Kč |
| 250 | 47,33452 Kč | 11 833,63 Kč |
| 500 | 45,78866 Kč | 22 894,33 Kč |
| 1 000 | 44,51639 Kč | 44 516,39 Kč |
| 2 500 | 43,17315 Kč | 107 932,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 42,36376 Kč | 211 818,80 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

