
NCV7451MW0R2G | |
|---|---|
DigiKey Part Number | 488-NCV7451MW0R2GTR-ND - Tape & Reel (TR) 488-NCV7451MW0R2GCT-ND - Cut Tape (CT) 488-NCV7451MW0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7451MW0R2G |
Description | IC SYST BASIS CHIP 14-DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip (SBC) 14-DFNW (4.5x3) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Wettable Flank |
Manufacturer onsemi | Package / Case 14-VDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-DFNW (4.5x3) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type System Basis Chip (SBC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 17,51900 Kč | 175,19 Kč |
| 25 | 15,84200 Kč | 396,05 Kč |
| 100 | 13,98780 Kč | 1 398,78 Kč |
| 250 | 13,10476 Kč | 3 276,19 Kč |
| 500 | 12,57294 Kč | 6 286,47 Kč |
| 1 000 | 12,29453 Kč | 12 294,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,06130 Kč | 55 306,50 Kč |
| 10 000 | 10,83846 Kč | 108 384,60 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |


