
NCV7450DB0R2G | |
|---|---|
DigiKey Part Number | NCV7450DB0R2GOSTR-ND - Tape & Reel (TR) NCV7450DB0R2GOSCT-ND - Cut Tape (CT) NCV7450DB0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7450DB0R2G |
Description | IC BUFFER/TRANSCEIVER 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Transceiver 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7450DB0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buffer, Transceiver | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 23,90400 Kč | 597,60 Kč |
| 100 | 21,26050 Kč | 2 126,05 Kč |
| 250 | 20,00268 Kč | 5 000,67 Kč |
| 500 | 19,24382 Kč | 9 621,91 Kč |
| 1 000 | 19,13485 Kč | 19 134,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,16665 Kč | 68 666,60 Kč |
| 8 000 | 16,82861 Kč | 134 628,88 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

