2/2 Transceiver CANbus 14-DFNW (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7446MW0R2G

DigiKey Part Number
488-NCV7446MW0R2GTR-ND - Tape & Reel (TR)
488-NCV7446MW0R2GCT-ND - Cut Tape (CT)
488-NCV7446MW0R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7446MW0R2G
Description
IC TRANSCEIVER 2/2 14DFNW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2/2 Transceiver CANbus 14-DFNW (4.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
CANbus
Package / Case
14-VDFN Exposed Pad
Number of Drivers/Receivers
2/2
Supplier Device Package
14-DFNW (4.5x3)
Data Rate
5Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1033,01400 Kč330,14 Kč
2530,09040 Kč752,26 Kč
10026,87440 Kč2 687,44 Kč
25025,34276 Kč6 335,69 Kč
50024,50604 Kč12 253,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00021,72196 Kč108 609,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč