1/0 Driver LINbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7430D20R2G

DigiKey Part Number
NCV7430D20R2GOSTR-ND - Tape & Reel (TR)
NCV7430D20R2GOSCT-ND - Cut Tape (CT)
NCV7430D20R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7430D20R2G
Description
IC TRANSCEIVER 1/0 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1/0 Driver LINbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7430D20R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LINbus
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1073,11500 Kč731,15 Kč
2567,32800 Kč1 683,20 Kč
10060,96560 Kč6 096,56 Kč
25057,93264 Kč14 483,16 Kč
50056,10498 Kč28 052,49 Kč
1 00054,60068 Kč54 600,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,74278 Kč158 228,34 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč