
NCV7430D20R2G | |
|---|---|
DigiKey Part Number | NCV7430D20R2GOSTR-ND - Tape & Reel (TR) NCV7430D20R2GOSCT-ND - Cut Tape (CT) NCV7430D20R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7430D20R2G |
Description | IC TRANSCEIVER 1/0 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LINbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7430D20R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,29900 Kč | 752,99 Kč |
| 25 | 69,34360 Kč | 1 733,59 Kč |
| 100 | 62,79450 Kč | 6 279,45 Kč |
| 250 | 59,70824 Kč | 14 927,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,74278 Kč | 158 228,34 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

