8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7428MW3R2G

DigiKey Part Number
NCV7428MW3R2GOSTR-ND - Tape & Reel (TR)
NCV7428MW3R2GOSCT-ND - Cut Tape (CT)
NCV7428MW3R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7428MW3R2G
Description
IC TRANSCEIVER 1/1 8DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV7428MW3R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,37700 Kč143,77 Kč
2512,95840 Kč323,96 Kč
10011,40700 Kč1 140,70 Kč
25010,66644 Kč2 666,61 Kč
50010,21978 Kč5 109,89 Kč
1 0009,85203 Kč9 852,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,39805 Kč28 194,15 Kč
6 0009,17587 Kč55 055,22 Kč
9 0009,06460 Kč81 581,40 Kč
15 0008,94130 Kč134 119,50 Kč
21 0008,86928 Kč186 254,88 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč