1/1 Transceiver LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7428D15R2G

DigiKey Part Number
NCV7428D15R2GOSTR-ND - Tape & Reel (TR)
NCV7428D15R2GOSCT-ND - Cut Tape (CT)
NCV7428D15R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7428D15R2G
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7428D15R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,15800 Kč121,58 Kč
2510,94400 Kč273,60 Kč
1009,59610 Kč959,61 Kč
2508,95272 Kč2 238,18 Kč
5008,56592 Kč4 282,96 Kč
1 0008,24717 Kč8 247,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,62465 Kč22 873,95 Kč
6 0007,43756 Kč44 625,36 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč