1/1 Transceiver LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7428D13R2G

DigiKey Part Number
NCV7428D13R2GOSTR-ND - Tape & Reel (TR)
NCV7428D13R2GOSCT-ND - Cut Tape (CT)
NCV7428D13R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7428D13R2G
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7428D13R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,72000 Kč147,20 Kč
2513,27080 Kč331,77 Kč
10011,68120 Kč1 168,12 Kč
25010,92316 Kč2 730,79 Kč
50010,46540 Kč5 232,70 Kč
1 00010,15211 Kč10 152,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,34320 Kč28 029,60 Kč
6 0009,12216 Kč54 732,96 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč