
NCV7349D13R2G | |
|---|---|
DigiKey Part Number | NCV7349D13R2GOSTR-ND - Tape & Reel (TR) NCV7349D13R2GOSCT-ND - Cut Tape (CT) NCV7349D13R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7349D13R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7349D13R2G Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 100 | 11,41030 Kč | 1 141,03 Kč |
| 250 | 10,66616 Kč | 2 666,54 Kč |
| 500 | 10,21762 Kč | 5 108,81 Kč |
| 1 000 | 9,90161 Kč | 9 901,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,11873 Kč | 27 356,19 Kč |
| 6 000 | 8,90207 Kč | 53 412,42 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

